Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TeSys Advanced Motor Starter, 1.5 kW, 1.25 → 5 A

RS Stock No.: 493-8886Brand: Schneider ElectricDistrelec Article No.: 30401293
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

1.5 kW

Range

TeSys

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

U-Line

Distrelec Product Id

30401293

Country of Origin

France

Product details

Advanced Control Units, 3 phase, Class 10

Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Stock information temporarily unavailable.

AED 552.90

AED 552.90 Each (ex VAT)

AED 580.54

AED 580.54 Each (inc. VAT)

Schneider Electric TeSys Advanced Motor Starter, 1.5 kW, 1.25 → 5 A

AED 552.90

AED 552.90 Each (ex VAT)

AED 580.54

AED 580.54 Each (inc. VAT)

Schneider Electric TeSys Advanced Motor Starter, 1.5 kW, 1.25 → 5 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 552.90
5+AED 530.85
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Power Rating

1.5 kW

Range

TeSys

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Series

U-Line

Distrelec Product Id

30401293

Country of Origin

France

Product details

Advanced Control Units, 3 phase, Class 10

Required by every Power Base module, plugs into base
Select the control voltage, motor power and class
Provides motor protection against overloads, short circuits, phase failure and phase imbalance
Test button

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.