Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic Smart
Number of Inputs
6
Output Type
Relay
Supply Voltage
120 V ac, 240 V ac
Input Type
Discrete
Number of Outputs
4
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Dimensions
71.2 x 107.6 x 59.5 mm
Display Included
Yes
Width
107.6mm
Maximum Operating Temperature
+55°C
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
71.2mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Product details
Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:
AED 893.92
AED 893.92 Each (ex VAT)
AED 938.62
AED 938.62 Each (inc. VAT)
1
AED 893.92
AED 893.92 Each (ex VAT)
AED 938.62
AED 938.62 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
Zelio Logic Smart
Number of Inputs
6
Output Type
Relay
Supply Voltage
120 V ac, 240 V ac
Input Type
Discrete
Number of Outputs
4
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Minimum Operating Temperature
-20°C
Dimensions
71.2 x 107.6 x 59.5 mm
Display Included
Yes
Width
107.6mm
Maximum Operating Temperature
+55°C
Programming Interface
Computer, Operating Panel
Depth
59.5mm
Length
71.2mm
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Product details



