Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti 9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection

RS Stock No.: 806-7304Brand: Schneider ElectricManufacturers Part No.: SEA9TB1254
brand-logo
View all in Circuit Breaker Accessories

Technical Document

Specifications

Accessory Type

Terminal Block

Range

Acti 9

For Use With

Acti9 Isobar B Type Distribution board, Direct Connection

Series

SEA9

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

You may be interested in
Terminal Block
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 256.52

AED 256.52 Each (ex VAT)

AED 269.35

AED 269.35 Each (inc. VAT)

Schneider Electric Acti 9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection

AED 256.52

AED 256.52 Each (ex VAT)

AED 269.35

AED 269.35 Each (inc. VAT)

Schneider Electric Acti 9 Terminal Block for use with Acti9 Isobar B Type Distribution board, Direct Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 256.52
10 - 14AED 243.28
15+AED 237.35
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Terminal Block
P.O.A.Each (ex VAT)

Technical Document

Specifications

Accessory Type

Terminal Block

Range

Acti 9

For Use With

Acti9 Isobar B Type Distribution board, Direct Connection

Series

SEA9

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

United Kingdom

Product details

Acti9 Isobar Distribution Boards

Acti9 Isobar A and B type Distribution Board is a complete range of distribution boards for commercial and industrial applications

A type

Single phase distribution boards with 125A rating
Standard distribution boards up to 24 ways
Terminal block for feeding up to 100A
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Knockouts for cable gland and conduit mixed to suit the installation needs without loss of space

B type

3 phase distribution boards with 250 rating
Standard distribution boards up to 24 ways
Option of switching outgoing neutral on all boards using distributed neutral kit
Single pole RCBO for new or retrofit maintaining device density
Split neutral bars
Removable gland plates
Removable insulated pan assembly

You may be interested in
Terminal Block
P.O.A.Each (ex VAT)