Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range

RS Stock No.: 222-8513Brand: Schneider ElectricManufacturers Part No.: SEE120B03
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

20A

Number of Poles

1

Range

Acti9

Series

iC60N

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Country of Origin

Bulgaria

Stock information temporarily unavailable.

AED 728.23

AED 728.23 Each (ex VAT)

AED 764.64

AED 764.64 Each (inc. VAT)

Schneider Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range

AED 728.23

AED 728.23 Each (ex VAT)

AED 764.64

AED 764.64 Each (inc. VAT)

Schneider Electric RCBO, 20A Current Rating, 1P Poles, 30mA Trip Sensitivity, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Rating

20A

Number of Poles

1

Range

Acti9

Series

iC60N

Trip Sensitivity

30mA

Mounting Style

DIN Rail Mount

Country of Origin

Bulgaria