Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Discrete Input

RS Stock No.: 479-6064Brand: Schneider ElectricManufacturers Part No.: SR2B122BDDistrelec Article No.: 30304779
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

4

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304779

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info:

Stock information temporarily unavailable.

AED 831.28

AED 831.28 Each (ex VAT)

AED 872.84

AED 872.84 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Discrete Input

AED 831.28

AED 831.28 Each (ex VAT)

AED 872.84

AED 872.84 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Transistor Output, 8-Input, Analogue, Discrete Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

8

Output Type

Transistor

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Number of Outputs

4

Voltage Category

24 V dc

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

71.2mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic, SFC

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

71.2 x 107.6 x 59.5 mm

Display Included

Yes

Width

107.6mm

Distrelec Product Id

30304779

Country of Origin

France

Product details

Schneider Electric Zelio Logic 2 Smart Relay - Additional Info: