Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Discrete Input

RS Stock No.: 468-4220Brand: Schneider ElectricManufacturers Part No.: SR3B101BDDistrelec Article No.: 30304798
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Voltage Category

24 V dc

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 90 x 59.5 mm

Display Included

Yes

Width

90mm

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

72mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 963.11

AED 963.11 Each (ex VAT)

AED 1,011.27

AED 1,011.27 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Discrete Input

AED 963.11

AED 963.11 Each (ex VAT)

AED 1,011.27

AED 1,011.27 Each (inc. VAT)

Schneider Electric Zelio Logic Series Logic Module, 24 V dc Supply, Relay Output, 6-Input, Analogue, Discrete Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Zelio Logic

Number of Inputs

6

Output Type

Relay

Supply Voltage

24 V dc

Input Type

Analogue, Discrete

Voltage Category

24 V dc

Number of Outputs

4

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 90 x 59.5 mm

Display Included

Yes

Width

90mm

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

72mm

Number of Analogue Inputs

4

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more