Schneider Electric Zelio Logic Smart Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete

RS Stock No.: 468-4236Brand: Schneider ElectricManufacturers Part No.: SR3B101FUDistrelec Article No.: 30304799
brand-logo

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

72mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 90 x 59.5 mm

Display Included

Yes

Width

90mm

Distrelec Product Id

30304799

Country of Origin

France

Stock information temporarily unavailable.

AED 965.79

AED 965.79 Each (ex VAT)

AED 1,014.08

AED 1,014.08 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete

AED 965.79

AED 965.79 Each (ex VAT)

AED 1,014.08

AED 1,014.08 Each (inc. VAT)

Schneider Electric Zelio Logic Smart Series Logic Module, 100 → 240 V ac Supply, Relay Output, 6-Input, Discrete
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Zelio Logic Smart

Number of Inputs

6

Output Type

Relay

Supply Voltage

100 → 240 V ac

Input Type

Discrete

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Programming Interface

Computer, Operating Panel

Depth

59.5mm

Length

72mm

Mounting Type

DIN Rail

Programming Language Used

FBD, Ladder Logic

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Dimensions

72 x 90 x 59.5 mm

Display Included

Yes

Width

90mm

Distrelec Product Id

30304799

Country of Origin

France