Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony Relay Series Solid State Interface Relay, 32 Vdc Control, 20 A Load, DIN Rail Mount

RS Stock No.: 254-6385Brand: Schneider ElectricManufacturers Part No.: SSD1A320BDC1
brand-logo
View all in Solid State Interface Relays

Technical Document

Specifications

Maximum Control Voltage

32 Vdc

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Switching Type

Zero Voltage Switching

Input Current

10 → 15mA

Better World Product (Find out more)

Yes

Series

Harmony Relay

Better World Verification

Green Premium

Manufacturer Part No.

SSD1A320BDC1

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 390.60

AED 390.60 Each (ex VAT)

AED 410.13

AED 410.13 Each (inc. VAT)

Schneider Electric Harmony Relay Series Solid State Interface Relay, 32 Vdc Control, 20 A Load, DIN Rail Mount

AED 390.60

AED 390.60 Each (ex VAT)

AED 410.13

AED 410.13 Each (inc. VAT)

Schneider Electric Harmony Relay Series Solid State Interface Relay, 32 Vdc Control, 20 A Load, DIN Rail Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Control Voltage

32 Vdc

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

600 V ac

Switching Type

Zero Voltage Switching

Input Current

10 → 15mA

Better World Product (Find out more)

Yes

Series

Harmony Relay

Better World Verification

Green Premium

Manufacturer Part No.

SSD1A320BDC1

Country of Origin

Mexico