Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load

RS Stock No.: 247-2291Brand: Schneider ElectricManufacturers Part No.: SSM1A120BD
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Voltage

Minimum Load Current

0.15 A

Range

Harmony

Contact Configuration

SPST

Series

SSM1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 275.62

AED 275.62 Each (ex VAT)

AED 289.40

AED 289.40 Each (inc. VAT)

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load

AED 275.62

AED 275.62 Each (ex VAT)

AED 289.40

AED 289.40 Each (inc. VAT)

Schneider Electric SSM1 Series Solid State Relay, 20 A Load, DIN Rail Mount, 280 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Maximum Load Current

20 A

Mounting Type

DIN Rail

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Switching Type

Zero Voltage

Minimum Load Current

0.15 A

Range

Harmony

Contact Configuration

SPST

Series

SSM1

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Mexico