Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Analogue, Digital

RS Stock No.: 770-2362Brand: Schneider ElectricManufacturers Part No.: TM258LF42DT4LDistrelec Article No.: 30308298
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Analogue, Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

99mm

Mounting Type

DIN Rail

Communication Port Type

Ethernet, Serial, USB

Length

237.5mm

Program Capacity

128000 Instructions

Depth

85mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

7

Output Current

4 mA

Memory

192 MB

Dimensions

237.5 x 99 x 85 mm

Battery Backup

Yes

Minimum Operating Temperature

0°C

Country of Origin

Austria

Product details

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 12,427.90

AED 12,427.90 Each (ex VAT)

AED 13,049.30

AED 13,049.30 Each (inc. VAT)

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Analogue, Digital

AED 12,427.90

AED 12,427.90 Each (ex VAT)

AED 13,049.30

AED 13,049.30 Each (inc. VAT)

Schneider Electric Modicon M258 Series PLC CPU for Use with Modicon M258, Digital Output, 26-Input, Analogue, Digital

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Modicon M258

Number of Inputs

26

Output Type

Digital

For Use With

Modicon M258

Input Type

Analogue, Digital

Number of Outputs

16

Voltage Category

24 V dc

Network Type

Ethernet

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Width

99mm

Mounting Type

DIN Rail

Communication Port Type

Ethernet, Serial, USB

Length

237.5mm

Program Capacity

128000 Instructions

Depth

85mm

Maximum Operating Temperature

+60°C

Number of Communication Ports

7

Output Current

4 mA

Memory

192 MB

Dimensions

237.5 x 99 x 85 mm

Battery Backup

Yes

Minimum Operating Temperature

0°C

Country of Origin

Austria

Product details

Modicon M258 - CPU

ThisModicon M258 PLC is designed for applications such as packaging, hoisting, conveying and storage, textiles and woodworking, hoisting, etc. It offers high-performance solutions for speed control, counting, axis control and communication functions.

High performance with a dual-core processor
Execution speed of 22 ns for a Boolean instruction
Removable spring terminals, with a test point for a voltage sensing device
Embedded serial link and Ethernet port (RJ45)
Embedded Web and FTP Server

The Modicon M258 CPU is supported and programmed with the SoMachine Programming Software, which provides the following IEC61131-3 programming languages:

IL: Instruction List
ST: Structured Text
FBD: Function Block Diagram
SFC: Sequential Function Chart
LD: Ladder Diagram
CFC: Continuous Function Chart

Schneider Electric Modicon M258

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more