Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input

RS Stock No.: 201-1448Brand: Schneider ElectricManufacturers Part No.: TM262L20MESE8T
brand-logo

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

90mm

Minimum Operating Temperature

-20°C

Mounting Type

Rail, Plate, Panel

Dimensions

H100 x D90 x W125 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet IP/Modbus TCP, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 9,469.22

AED 9,469.22 Each (ex VAT)

AED 9,942.68

AED 9,942.68 Each (inc. VAT)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input

AED 9,469.22

AED 9,469.22 Each (ex VAT)

AED 9,942.68

AED 9,942.68 Each (inc. VAT)

Schneider Electric M262 Series Logic Controller, 24 V Supply, Transistor Output, 4-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

M262

Number of Inputs

4

Output Type

Transistor

Supply Voltage

24 V

Input Type

Digital

Number of Outputs

4

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

90mm

Minimum Operating Temperature

-20°C

Mounting Type

Rail, Plate, Panel

Dimensions

H100 x D90 x W125 mm

Maximum Operating Temperature

+60°C

Communication Port Type

Ethernet IP/Modbus TCP, Serial link, Modbus RTU and ASCII, HTTP, HTTPS

Country of Origin

Indonesia