Schneider Electric FP2 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, Current, Voltage

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
FP2
Output Type
Current, Voltage
Number of Outputs
4
For Use With
Modicon M221, Modicon M241, Modicon M251
Output Current
0 → 20 mA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
90 x 23.6 X 70 mm
Distrelec Product Id
30308302
Product details
Modicon TM3 - Analog Output Modules
Analog output modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 analog output modules
Types with different numbers of analog outputs
Types with voltage and current outputs available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.
AED 1,587.97
AED 1,587.97 Each (ex VAT)
AED 1,667.37
AED 1,667.37 Each (inc. VAT)
1
AED 1,587.97
AED 1,587.97 Each (ex VAT)
AED 1,667.37
AED 1,667.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
PLC I/O Module
Series
FP2
Output Type
Current, Voltage
Number of Outputs
4
For Use With
Modicon M221, Modicon M241, Modicon M251
Output Current
0 → 20 mA
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Dimensions
90 x 23.6 X 70 mm
Distrelec Product Id
30308302
Product details
Modicon TM3 - Analog Output Modules
Analog output modules for Modicon M221, M241 and M251 logic controllers
Modicon TM3 analog output modules
Types with different numbers of analog outputs
Types with voltage and current outputs available
Terminal block with screw or spring connectors
Schneider Electric Modicon TM3
The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.