Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, DC, 24 V

RS Stock No.: 806-6935Brand: Schneider ElectricManufacturers Part No.: TM3DI16Distrelec Article No.: 30423346
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Number of Inputs

16

Input Type

DC

For Use With

Modicon M221, Modicon M241, Modicon M251

Supply Voltage

24 V

Cable Length

50m

Maximum Operating Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30423346

Product details

Modicon TM3 - Digital Input Modules

Digital input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital input modules
Types with different numbers of digital inputs
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.

Stock information temporarily unavailable.

AED 1,097.72

AED 1,097.72 Each (ex VAT)

AED 1,152.61

AED 1,152.61 Each (inc. VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, DC, 24 V

AED 1,097.72

AED 1,097.72 Each (ex VAT)

AED 1,152.61

AED 1,152.61 Each (inc. VAT)

Schneider Electric TM3 Series PLC I/O Module for Use with Modicon M221, Modicon M241, Modicon M251, DC, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

PLC I/O Module

Range

Modicon TM3

Series

TM3

Number of Inputs

16

Input Type

DC

For Use With

Modicon M221, Modicon M241, Modicon M251

Supply Voltage

24 V

Cable Length

50m

Maximum Operating Temperature

+55°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

90 x 23.6 X 70 mm

Distrelec Product Id

30423346

Product details

Modicon TM3 - Digital Input Modules

Digital input modules for Modicon M221, M241 and M251 logic controllers

Modicon TM3 digital input modules
Types with different numbers of digital inputs
Terminal block with screw or spring connectors

Schneider Electric Modicon TM3

The Modicon TM3 is a MachineStruxure I/O system. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
The Modicon TM3 expansion module offer provides an opportunity to enhance the capabilities of Modicon M221, M241 and M251 logic controllers.
In addition, the TM3 expansion system is flexible due to the possibility of remotely locating some of the TM3 modules in the enclosure or another cabinet (up to 5 meters away, using a bus expansion system.