Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric TPRAN Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V dc

RS Stock No.: 204-8284Brand: Schneider ElectricManufacturers Part No.: TPRAN2X1
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

TeSys Island

Series

TPRAN

Type

Input/Output Module

For Use With

TPRBC bus coupler

Supply Voltage

24 V dc

Number of Inputs

2

Number of Outputs

1

Power Rating

0.5 W

Mounting Style

DIN Rail

Terminal Type

Spring

Dimensions

25 x 118 x 114 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 672.95

AED 672.95 Each (ex VAT)

AED 706.60

AED 706.60 Each (inc. VAT)

Schneider Electric TPRAN Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V dc

AED 672.95

AED 672.95 Each (ex VAT)

AED 706.60

AED 706.60 Each (inc. VAT)

Schneider Electric TPRAN Series Input/Output Module, 2 Inputs, 1 Outputs, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Range

TeSys Island

Series

TPRAN

Type

Input/Output Module

For Use With

TPRBC bus coupler

Supply Voltage

24 V dc

Number of Inputs

2

Number of Outputs

1

Power Rating

0.5 W

Mounting Style

DIN Rail

Terminal Type

Spring

Dimensions

25 x 118 x 114 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more