Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Schneider Electric BR2330 Button Battery, 3V, 20mm Diameter

RS Stock No.: 181-2601Brand: Schneider ElectricManufacturers Part No.: TSXBATM02
brand-logo
View all in Button Batteries

Technical Document

Specifications

Size

BR2330

Nominal Voltage

3V

Terminal Type

Standard

Diameter

20mm

Dimensions

20 x 3.2mm

Series

BR

Model Number

BR2330

Country of Origin

Indonesia

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Schneider Electric BR2330 Button Battery, 3V, 20mm Diameter

P.O.A.

Schneider Electric BR2330 Button Battery, 3V, 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Size

BR2330

Nominal Voltage

3V

Terminal Type

Standard

Diameter

20mm

Dimensions

20 x 3.2mm

Series

BR

Model Number

BR2330

Country of Origin

Indonesia

You may be interested in
RS PRO CR2032 Button Batteries, 3V, 20mm Diameter
P.O.A.Each (In a Pack of 5) (ex VAT)