Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay, Transistor Output, 24-Input, Sink, Source Input

RS Stock No.: 548-105Brand: Schneider ElectricManufacturers Part No.: TWDLCDA40DRF
brand-logo

Technical Document

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

14

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+50°C

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 4,793.67

AED 4,793.67 Each (ex VAT)

AED 5,033.35

AED 5,033.35 Each (inc. VAT)

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay, Transistor Output, 24-Input, Sink, Source Input

AED 4,793.67

AED 4,793.67 Each (ex VAT)

AED 5,033.35

AED 5,033.35 Each (inc. VAT)

Schneider Electric Twido Series Logic Module, 24 V dc Supply, Relay, Transistor Output, 24-Input, Sink, Source Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer Series

Twido

Number of Inputs

24

Output Type

Relay, Transistor

Supply Voltage

24 V dc

Input Type

Sink, Source

Number of Outputs

14

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

90 x 157 x 70 mm

Communication Port Type

RS485

Display Included

Yes

Program Capacity

3000 Instructions

Depth

70mm

Length

90mm

Width

157mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

2 A

Maximum Operating Temperature

+50°C

Product details

Twido Compact Controller

24 Vdc inputs
Isolated outputs
100base-TX ethernet via RJ45
Output rating for relay outputs: 2A@ 250Vac
Output rating for transistor outputs: 0.3A@ 24Vdc
Dimensions: H90 x W80 x D70mm (10 and 16 I/O)
H90 x W95 x D70mm (24 I/O)
H90 x W157 x D70mm (40 I/O)

Schneider Electric Twido Base Units - Additional Info:

Twido programmable controller from Telemecanique providing flexible automation solutions for the control systems. Designed to be user-friendly and flexible, with powerful control functions.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more