Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 3P Pole Switch Disconnector - 125A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 219-8435Brand: Schneider ElectricManufacturers Part No.: VBF5
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

125A

IP Rating

IP65

Power Rating

7.5kW

Range

TeSys

Model Number

VBF5

Series

VARIO

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 1,131.85

AED 1,131.85 Each (ex VAT)

AED 1,188.44

AED 1,188.44 Each (inc. VAT)

Schneider Electric 3P Pole Switch Disconnector - 125A Maximum Current, 7.5kW Power Rating, IP65

AED 1,131.85

AED 1,131.85 Each (ex VAT)

AED 1,188.44

AED 1,188.44 Each (inc. VAT)

Schneider Electric 3P Pole Switch Disconnector - 125A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

125A

IP Rating

IP65

Power Rating

7.5kW

Range

TeSys

Model Number

VBF5

Series

VARIO

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

Czech Republic