Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 3P Pole Switch Disconnector - 32A Maximum Current, 11kW Power Rating, IP65

RS Stock No.: 219-8441Brand: Schneider ElectricManufacturers Part No.: VCCD1
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V

Handle Colour

Red

Series

VARIO

Range

TeSys

Model Number

VCCD1

Enclosed/Not Enclosed

Not-enclosed

Length

252mm

Width

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

60mm

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 352.43

AED 352.43 Each (ex VAT)

AED 370.05

AED 370.05 Each (inc. VAT)

Schneider Electric 3P Pole Switch Disconnector - 32A Maximum Current, 11kW Power Rating, IP65

AED 352.43

AED 352.43 Each (ex VAT)

AED 370.05

AED 370.05 Each (inc. VAT)

Schneider Electric 3P Pole Switch Disconnector - 32A Maximum Current, 11kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

32A

IP Rating

IP65

Power Rating

11kW

Voltage Rating

690V

Handle Colour

Red

Series

VARIO

Range

TeSys

Model Number

VCCD1

Enclosed/Not Enclosed

Not-enclosed

Length

252mm

Width

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

60mm

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic