Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 3P Pole Isolator Switch - 12A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 609-4297Brand: Schneider ElectricManufacturers Part No.: VCDN12
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Number of Poles

3P

Maximum Current

12A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

6kV

Length

60mm

Width

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors

Stock information temporarily unavailable.

AED 176.24

AED 176.24 Each (ex VAT)

AED 185.05

AED 185.05 Each (inc. VAT)

Schneider Electric 3P Pole Isolator Switch - 12A Maximum Current, 7.5kW Power Rating, IP65

AED 176.24

AED 176.24 Each (ex VAT)

AED 185.05

AED 185.05 Each (inc. VAT)

Schneider Electric 3P Pole Isolator Switch - 12A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3P

Maximum Current

12A

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Red

Series

VARIO

Range

TeSys

Enclosed/Not Enclosed

Enclosed

Switch Rating

6kV

Length

60mm

Width

60mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Throw Configuration

3P

Maximum Operating Temperature

+50°C

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Country of Origin

Czech Republic

Product details

Accessories for the Open and Enclosed Switch Disconnectors