Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat6, F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Shield

RS Stock No.: 781-0848Brand: Schneider ElectricManufacturers Part No.: VDIB17726B12
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45, Socket

Shield Type

F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP

Orientation

Straight

Length

35mm

Width

18mm

Depth

28mm

Series

Actassi

Contact Material

Copper Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Contact Plating

Gold

Country of Origin

Denmark

Product details

Schneider CAT 6 FTP Zapouzdřený konektor RJ45 s technologií S-One Footprint

Tento stíněný konektor jack Actasi RJ45 je od Schniederu vybaven plochou stopy S-One a je vybaven integrovanou krátkou obvodovou bariérou. Tato síťová zásuvka CAT6 RJ45 má integrovaný design jednoho kusu a podporuje aplikace 1000BASE-T a protokoly PoE+ a VoIP (Voice IP).

The Actassi S-One C6 Connector is compatible with the following cables:

• F/UTP
• S/FTP
• SF/UTP
• U/FTP
• F/FTP LAN

Standards

IEC 60603-7-5
ISO/IEC 11801 Ed2.1
ANSI/TIA-568-C.2
ISO/IEC 11801:2011 Ed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat6, F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Shield

AED 54.50

AED 54.50 Each (ex VAT)

AED 57.22

AED 57.22 Each (inc. VAT)

Schneider Electric Actassi Series Female RJ45 Connector, Cable Mount, Cat6, F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP Shield

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 14AED 54.50
15 - 49AED 49.61
50+AED 47.46
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Cable Mount

Number Of Ways

8

Connector Type

RJ45, Socket

Shield Type

F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP

Orientation

Straight

Length

35mm

Width

18mm

Depth

28mm

Series

Actassi

Contact Material

Copper Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Contact Plating

Gold

Country of Origin

Denmark

Product details

Schneider CAT 6 FTP Zapouzdřený konektor RJ45 s technologií S-One Footprint

Tento stíněný konektor jack Actasi RJ45 je od Schniederu vybaven plochou stopy S-One a je vybaven integrovanou krátkou obvodovou bariérou. Tato síťová zásuvka CAT6 RJ45 má integrovaný design jednoho kusu a podporuje aplikace 1000BASE-T a protokoly PoE+ a VoIP (Voice IP).

The Actassi S-One C6 Connector is compatible with the following cables:

• F/UTP
• S/FTP
• SF/UTP
• U/FTP
• F/FTP LAN

Standards

IEC 60603-7-5
ISO/IEC 11801 Ed2.1
ANSI/TIA-568-C.2
ISO/IEC 11801:2011 Ed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more