Schneider Electric Brass Globe Valve VG210R-15B03, 1/2 in Rp Female 241.3 kPa

RS Stock No.: 446-079Brand: Schneider ElectricManufacturers Part No.: VG210R-15B03
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

1/2 in Rp Female

Maximum Working Pressure

241.3 kPa

Body Material

Brass

Connection Gender

Female

Thread Size

Rp 1/2in

Country of Origin

United States

AED 1,127.33

AED 1,127.33 Each (ex VAT)

AED 1,183.70

AED 1,183.70 Each (inc. VAT)

Schneider Electric Brass Globe Valve VG210R-15B03, 1/2 in Rp Female 241.3 kPa

AED 1,127.33

AED 1,127.33 Each (ex VAT)

AED 1,183.70

AED 1,183.70 Each (inc. VAT)

Schneider Electric Brass Globe Valve VG210R-15B03, 1/2 in Rp Female 241.3 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

1/2 in Rp Female

Maximum Working Pressure

241.3 kPa

Body Material

Brass

Connection Gender

Female

Thread Size

Rp 1/2in

Country of Origin

United States