Schneider Electric Graphic Display Terminal

RS Stock No.: 104-414Brand: Schneider ElectricManufacturers Part No.: VW3A1101Distrelec Article No.: 30304866
brand-logo
View all in Inverter Accessories

Technical Document

Specifications

Accessory Type

Graphic Display Terminal

For Use With

Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304866

Product details

Schneider Electric Remote Graphic Display Terminal - VW3 A1

For controlling, displaying current values, adjusting or configuring drives Schneider Electric presents the VW3 A1 a compact user-friendly display terminal that is easy to use. A large number of the Altivar range are compatible with this accessory, including; Altivar 312, Altivar 61, Altivar Lift, Altivar 32, Altivar Machine, ATV320, Altivar 312 Solar, Altivar 212, Altivar 71, Altivar 61Q and the Altivar 71Q. Simply attache the VW3 A1 to the front of the drive and use it remotely in conjunction with the appropriate accessories.

Included is an integrated 7 segment display terminal which can be connected to several drives via multidrop link components. Current values such as motor, input and output are displayed whilst configurations can be saved and downloaded, up to 4 configurations can be saved at any one time. Supporting the display of bar charts the graphic display can be read up to 5 meters away due to the large digits of 240 x 160 pixels. Offering many other solutions also such as assignable function keys, dialogue functions, helps screens, easy navigation, application functions, STOP/RESET buttons and a RUN key for local control of motor operations.

Features and Benefits:

• 8 line message display capacity
• 240 x 160 pixel resolution
• -15 to 50 °C operating temperature
• Control, adjust, configure, save and download
• 4 configurations can be saved at one time
• IP54 degree of protection

Applications - Industrial, Heating, Ventilation and air conditioning. (HVAC)

Accessories & Parts

- Remote mounting kit VW3A1102 (532-9362)
- Door VW3A1103 (532-9378)
- RJ45 Cables VW3A104R10 (532-9413)
- VW3A104R30 (532-9413)
- VW3A104R50 (532-9429)
- VW3A104R100 (532-9407)
- Female RJ45 Adapter VW3A105 (534-9401)

Stock information temporarily unavailable.

AED 908.04

AED 908.04 Each (ex VAT)

AED 953.44

AED 953.44 Each (inc. VAT)

Schneider Electric Graphic Display Terminal

AED 908.04

AED 908.04 Each (ex VAT)

AED 953.44

AED 953.44 Each (inc. VAT)

Schneider Electric Graphic Display Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Accessory Type

Graphic Display Terminal

For Use With

Altivar 212 Series, Altivar 312 Series, Altivar 32 Series, Altivar 61 Series, Altivar 71 Series

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Distrelec Product Id

30304866

Product details

Schneider Electric Remote Graphic Display Terminal - VW3 A1

For controlling, displaying current values, adjusting or configuring drives Schneider Electric presents the VW3 A1 a compact user-friendly display terminal that is easy to use. A large number of the Altivar range are compatible with this accessory, including; Altivar 312, Altivar 61, Altivar Lift, Altivar 32, Altivar Machine, ATV320, Altivar 312 Solar, Altivar 212, Altivar 71, Altivar 61Q and the Altivar 71Q. Simply attache the VW3 A1 to the front of the drive and use it remotely in conjunction with the appropriate accessories.

Included is an integrated 7 segment display terminal which can be connected to several drives via multidrop link components. Current values such as motor, input and output are displayed whilst configurations can be saved and downloaded, up to 4 configurations can be saved at any one time. Supporting the display of bar charts the graphic display can be read up to 5 meters away due to the large digits of 240 x 160 pixels. Offering many other solutions also such as assignable function keys, dialogue functions, helps screens, easy navigation, application functions, STOP/RESET buttons and a RUN key for local control of motor operations.

Features and Benefits:

• 8 line message display capacity
• 240 x 160 pixel resolution
• -15 to 50 °C operating temperature
• Control, adjust, configure, save and download
• 4 configurations can be saved at one time
• IP54 degree of protection

Applications - Industrial, Heating, Ventilation and air conditioning. (HVAC)

Accessories & Parts

- Remote mounting kit VW3A1102 (532-9362)
- Door VW3A1103 (532-9378)
- RJ45 Cables VW3A104R10 (532-9413)
- VW3A104R30 (532-9413)
- VW3A104R50 (532-9429)
- VW3A104R100 (532-9407)
- Female RJ45 Adapter VW3A105 (534-9401)