Schneider Electric Encoder Option Card RS422

Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Encoder Option Card RS422
For Use With
ATV61/71
Interface
RS422
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Indonesia
Product details
Altivar ATV61/ATV71 - Encoder Interface Cards
Encoder interface cards are used for Flux Vector Control operation with sensor (FVC mode) for asynchronous motors, or for Vector Control operation with speed feedback (FSY mode) for synchronous motors.
For asynchronous motors, in the other control modes (voltage vector control, voltage/frequency ratio), encoder interface cards improve static speed accuracy.
The interface encoder card is inserted in a dedicated slot
It is protected against short circuits and overloads
Different types available:
- With RS 422 compatible differential outputs - VW3A3401, ...402
- With open collector outputs - VW3A3403, ...404
- With push-pull outputs - VW3A3405, ...406, ...407
AED 799.47
AED 799.47 Each (ex VAT)
AED 839.44
AED 839.44 Each (inc. VAT)
1
AED 799.47
AED 799.47 Each (ex VAT)
AED 839.44
AED 839.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricAccessory Type
Encoder Option Card RS422
For Use With
ATV61/71
Interface
RS422
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
Indonesia
Product details
Altivar ATV61/ATV71 - Encoder Interface Cards
Encoder interface cards are used for Flux Vector Control operation with sensor (FVC mode) for asynchronous motors, or for Vector Control operation with speed feedback (FSY mode) for synchronous motors.
For asynchronous motors, in the other control modes (voltage vector control, voltage/frequency ratio), encoder interface cards improve static speed accuracy.
The interface encoder card is inserted in a dedicated slot
It is protected against short circuits and overloads
Different types available:
- With RS 422 compatible differential outputs - VW3A3401, ...402
- With open collector outputs - VW3A3403, ...404
- With push-pull outputs - VW3A3405, ...406, ...407