Schneider Electric Control Station Switch, Polypropylene, 4 Cutouts

RS Stock No.: 179-9451Brand: Schneider ElectricManufacturers Part No.: XACA04Distrelec Article No.: 30112627
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

XACA

Number of Cutouts

4

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

Cutout Diameter

30mm

Length

80mm

Width

440mm

Depth

107mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Dimensions

80 x 440 x 107mm

Distrelec Product Id

30112627

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 522.38

AED 522.38 Each (ex VAT)

AED 548.50

AED 548.50 Each (inc. VAT)

Schneider Electric Control Station Switch, Polypropylene, 4 Cutouts

AED 522.38

AED 522.38 Each (ex VAT)

AED 548.50

AED 548.50 Each (inc. VAT)

Schneider Electric Control Station Switch, Polypropylene, 4 Cutouts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XACA

Number of Cutouts

4

Enclosure Colour

Yellow

Enclosure Material

Polypropylene

Cutout Diameter

30mm

Length

80mm

Width

440mm

Depth

107mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Dimensions

80 x 440 x 107mm

Distrelec Product Id

30112627

Country of Origin

Czech Republic