Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XACA
Number of Cutouts
4
Enclosure Colour
Yellow
Enclosure Material
Polypropylene
IP Rating
IP65
Cutout Diameter
22mm
Length
440mm
Width
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
XAC A Operating Heads
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection
AED 1,097.62
AED 1,097.62 Each (ex VAT)
AED 1,152.50
AED 1,152.50 Each (inc. VAT)
1
AED 1,097.62
AED 1,097.62 Each (ex VAT)
AED 1,152.50
AED 1,152.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XACA
Number of Cutouts
4
Enclosure Colour
Yellow
Enclosure Material
Polypropylene
IP Rating
IP65
Cutout Diameter
22mm
Length
440mm
Width
80mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
For Use With
XAC A Operating Heads
Country of Origin
Czech Republic
Product details
Pendant Control Station XAC-A
Pendant control stations for auxiliary circuits. Designed for mechanical handling, these highly robust pendant control stations comply with the safety requirements of IEC standards
CE marking
UL/CSA certification
IP65
Double insulated polypropylene casing
Screw clamp connection