Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric SPST Push Button Pendant Station

RS Stock No.: 340-689Brand: Schneider ElectricManufacturers Part No.: XACA04SPEC0279
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

SPST

Lead Length

0.4m

IP Rating

IP65

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Dimensions

440 x 80 x 107mm

Depth

107mm

Width

80mm

Product details

Schneider Electric Push Button Pendant Station - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions

Routine Maintenance

• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed

Stock information temporarily unavailable.

AED 1,751.40

AED 1,751.40 Each (ex VAT)

AED 1,838.97

AED 1,838.97 Each (inc. VAT)

Schneider Electric SPST Push Button Pendant Station

AED 1,751.40

AED 1,751.40 Each (ex VAT)

AED 1,838.97

AED 1,838.97 Each (inc. VAT)

Schneider Electric SPST Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Lead Length

0.4m

IP Rating

IP65

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Dimensions

440 x 80 x 107mm

Depth

107mm

Width

80mm

Product details

Schneider Electric Push Button Pendant Station - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provide a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

• Brought to you complete and pre-assembled
• Double insulated
• Shock and corrosive resistant
• Ease of operation
• Right, left, hoist and lower functions

Routine Maintenance

• Check that the screws on the rear cover are properly tightened
• Check the condition and secureness regularly
• Try to use the genuine replacement parts for any your control stations when needed