Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 1NC + 2 NO Slow Brake Push Button Pendant Station, 10A

RS Stock No.: 609-4433Brand: Schneider ElectricManufacturers Part No.: XACA2013Distrelec Article No.: 30049247
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1NC + 2 NO

Switch Operation

Slow Brake

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Contact Resistance

25mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Product details

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation

Stock information temporarily unavailable.

AED 428.07

AED 428.07 Each (ex VAT)

AED 449.47

AED 449.47 Each (inc. VAT)

Schneider Electric 1NC + 2 NO Slow Brake Push Button Pendant Station, 10A

AED 428.07

AED 428.07 Each (ex VAT)

AED 449.47

AED 449.47 Each (inc. VAT)

Schneider Electric 1NC + 2 NO Slow Brake Push Button Pendant Station, 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

1NC + 2 NO

Switch Operation

Slow Brake

IP Rating

IP65

Contact Current Rating

10A

Terminal Type

Screw

Contact Resistance

25mΩ

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

3

Push Button Marking

Down Arrow, E-Stop, Up Arrow

Better World Product (Find out more)

Yes

Push Button Colour

Black, Red, White

Better World Verification

Green Premium

Voltage Rating

600V

Maximum Current

3A

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Product details

Schneider Electric Pistol Grip Push Button Pendant Stations - XACA Series

Created and designed for predominantly standard or medium-duty control circuit applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. The enclosures are made up from a rugged, double insulated thermoplastic material. This unit is a simple yet effective mechanical switch which is commonly used to control the hoist and lowering function within a machine or device. Strategically designed for easy handling and operation, even when the user has is wearing heavy work gloves.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling certain pieces of machinery, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead, fixed hoists, beam hoists and similar types of machinery.

  • The XACA series from Schneider has single and two-way speed versions

  • Double insulated

  • Shock and corrosive resistant

  • Ease of operation