Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 1 NC+2NO Push Button Pendant Station

RS Stock No.: 220-5163Brand: Schneider ElectricManufacturers Part No.: XACA2074
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1 NC+2NO

IP Rating

IP65

Enclosure Colour

Yellow

Cutout Diameter

30mm

Number Of Push Buttons

2

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Maximum AC Voltage

600V

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 512.05

AED 512.05 Each (ex VAT)

AED 537.65

AED 537.65 Each (inc. VAT)

Schneider Electric 1 NC+2NO Push Button Pendant Station

AED 512.05

AED 512.05 Each (ex VAT)

AED 537.65

AED 537.65 Each (inc. VAT)

Schneider Electric 1 NC+2NO Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

1 NC+2NO

IP Rating

IP65

Enclosure Colour

Yellow

Cutout Diameter

30mm

Number Of Push Buttons

2

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Maximum AC Voltage

600V

Country of Origin

France

You may be interested in