Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 2NO Push Button Pendant Station

RS Stock No.: 251-2561Brand: Schneider ElectricManufacturers Part No.: XACA271Distrelec Article No.: 30423512
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

2NO

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, White

Terminal Type

Screw

Maximum Current

3A

Voltage Rating

600V

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

Stock information temporarily unavailable.

AED 581.05

AED 581.05 Each (ex VAT)

AED 610.10

AED 610.10 Each (inc. VAT)

Schneider Electric 2NO Push Button Pendant Station

AED 581.05

AED 581.05 Each (ex VAT)

AED 610.10

AED 610.10 Each (inc. VAT)

Schneider Electric 2NO Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Contact Configuration

2NO

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Marking

Down Arrow, Up Arrow

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, White

Terminal Type

Screw

Maximum Current

3A

Voltage Rating

600V

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs