Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 1 NC+2NO Push Button Pendant Station

RS Stock No.: 220-5167Brand: Schneider ElectricManufacturers Part No.: XACA2714
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1 NC+2NO

IP Rating

IP65

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

AED 506.24

AED 506.24 Each (ex VAT)

AED 531.55

AED 531.55 Each (inc. VAT)

Schneider Electric 1 NC+2NO Push Button Pendant Station

AED 506.24

AED 506.24 Each (ex VAT)

AED 531.55

AED 531.55 Each (inc. VAT)

Schneider Electric 1 NC+2NO Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

1 NC+2NO

IP Rating

IP65

Enclosure Colour

Yellow

Number Of Push Buttons

2

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Country of Origin

Czech Republic

You may be interested in