Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 1 NO
IP Rating
IP65
Enclosure Colour
Yellow
Cutout Diameter
30mm
Push Button Colour
Red
Maximum Current
10A
Voltage Rating
600V
Maximum AC Voltage
600V
Country of Origin
Czech Republic
AED 561.22
AED 561.22 Each (ex VAT)
AED 589.28
AED 589.28 Each (inc. VAT)
1
AED 561.22
AED 561.22 Each (ex VAT)
AED 589.28
AED 589.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricContact Configuration
1 NC + 1 NO
IP Rating
IP65
Enclosure Colour
Yellow
Cutout Diameter
30mm
Push Button Colour
Red
Maximum Current
10A
Voltage Rating
600V
Maximum AC Voltage
600V
Country of Origin
Czech Republic