Schneider Electric 1 NC + 2 NO Push Button Pendant Station

RS Stock No.: 220-5170Brand: Schneider ElectricManufacturers Part No.: XACA2914
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

1 NC + 2 NO

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Cutout Diameter

30mm

Number Of Push Buttons

2

Cable Termination Type

Screw Clamp

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Maximum AC Voltage

600V

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 666.91

AED 666.91 Each (ex VAT)

AED 700.26

AED 700.26 Each (inc. VAT)

Schneider Electric 1 NC + 2 NO Push Button Pendant Station

AED 666.91

AED 666.91 Each (ex VAT)

AED 700.26

AED 700.26 Each (inc. VAT)

Schneider Electric 1 NC + 2 NO Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

1 NC + 2 NO

IP Rating

IP65

Terminal Type

Screw

Enclosure Colour

Yellow

Cutout Diameter

30mm

Number Of Push Buttons

2

Cable Termination Type

Screw Clamp

Push Button Colour

Red

Maximum Current

10A

Voltage Rating

600V

Maximum AC Voltage

600V

Country of Origin

Czech Republic