Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 4 NO + 5 NC Push Button Pendant Station

RS Stock No.: 609-4483Brand: Schneider ElectricManufacturers Part No.: XACA4813
brand-logo
View all in Pendant Switches

Technical Document

Specifications

Contact Configuration

4 NO + 5 NC

IP Rating

IP65

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

5

Push Button Marking

Down Arrow, E-Stop, Left Arrow, Up Arrow

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, Red, White

Minimum Operating Temperature

-25°C

Maximum Current

3A

Voltage Rating

600V

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

You may be interested in
Stock information temporarily unavailable.

AED 965.42

AED 965.42 Each (ex VAT)

AED 1,013.69

AED 1,013.69 Each (inc. VAT)

Schneider Electric 4 NO + 5 NC Push Button Pendant Station

AED 965.42

AED 965.42 Each (ex VAT)

AED 1,013.69

AED 1,013.69 Each (inc. VAT)

Schneider Electric 4 NO + 5 NC Push Button Pendant Station
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Contact Configuration

4 NO + 5 NC

IP Rating

IP65

Terminal Type

Screw

Maximum Operating Temperature

+70°C

Enclosure Colour

Yellow

Number Of Push Buttons

5

Push Button Marking

Down Arrow, E-Stop, Left Arrow, Up Arrow

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Push Button Colour

Black, Red, White

Minimum Operating Temperature

-25°C

Maximum Current

3A

Voltage Rating

600V

Country of Origin

Czech Republic

Product details

Schneider Electric Push Button Pendant Stations

Created and designed for predominantly crane applications, Schneider Electrics push-button pendant station provides a covering case for the internal push button. This unit is a simple yet effective mechanical switch which is commonly used to control one function within a machine or device.

Common Applications of a Push Button Pendants Station

Due to the nature of the component and its capability of controlling a certain piece of machinery from a distance, users will commonly find push button pendant stations being used within an industrial environment for machines such as cranes that hoist overhead and similar types of machinery.

  • Pre-assembled, ready to go

  • Double insulated

  • Commonly used for single speed motor applications

  • Mechanically interlocked between pairs

You may be interested in