Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Spring Return Enclosed Push Button, IP65, IP657

RS Stock No.: 280-8698Brand: Schneider ElectricManufacturers Part No.: XALB211
brand-logo
View all in Home

Technical Document

Specifications

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Depth

62mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

Maximum AC Voltage

240V

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Spring Return Enclosed Push Button, IP65, IP657

P.O.A.

Schneider Electric Spring Return Enclosed Push Button, IP65, IP657
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Push Button Actuation

Spring Return

Length

104mm

Width

68mm

Depth

62mm

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Terminal Type

Wire Lead

Maximum AC Voltage

240V