Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Grey Plastic XALD Control Station Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 330-8420Brand: Schneider ElectricManufacturers Part No.: XALD02Distrelec Article No.: 13512368
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

XALD

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

106mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → 70°C

For Use With

For XB5 Ø 22 mm Control and Signalling Units

Dimensions

106 x 68 x 53mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 95.10

AED 95.10 Each (ex VAT)

AED 99.86

AED 99.86 Each (inc. VAT)

Schneider Electric Grey Plastic XALD Control Station Enclosure - 2 Hole 22mm Diameter

AED 95.10

AED 95.10 Each (ex VAT)

AED 99.86

AED 99.86 Each (inc. VAT)

Schneider Electric Grey Plastic XALD Control Station Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XALD

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Length

106mm

Width

68mm

Depth

53mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → 70°C

For Use With

For XB5 Ø 22 mm Control and Signalling Units

Dimensions

106 x 68 x 53mm

Country of Origin

Czech Republic