Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Marking
O
Push Button Colour
Red
Enclosure Colour
Dark Grey/Light Grey
Contact Configuration
SPST
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
68mm
Width
68mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
62mm
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
10A
Country of Origin
France
Product details
Harmony 5 Control Station - Single-Way
Polycarbonate enclosure with an ingress protection of IP65
Flush 22mm diameter double insulated bezel pushbutton with spring return action
Body dimensions: 68 x 68 x 53mm
Knockouts: 2 x 20mm (side) 2 x 19mm (base)
AED 154.40
AED 154.40 Each (ex VAT)
AED 162.12
AED 162.12 Each (inc. VAT)
1
AED 154.40
AED 154.40 Each (ex VAT)
AED 162.12
AED 162.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XALD
Push Button Marking
O
Push Button Colour
Red
Enclosure Colour
Dark Grey/Light Grey
Contact Configuration
SPST
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
Push Button Actuation
Spring Return
Length
68mm
Width
68mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
62mm
Terminal Type
Screw
Maximum AC Voltage
600V
Maximum DC Voltage
600V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Maximum Current
10A
Country of Origin
France
Product details
Harmony 5 Control Station - Single-Way
Polycarbonate enclosure with an ingress protection of IP65
Flush 22mm diameter double insulated bezel pushbutton with spring return action
Body dimensions: 68 x 68 x 53mm
Knockouts: 2 x 20mm (side) 2 x 19mm (base)