Schneider Electric Spring Return Push Button Control Station - SPST, Polycarbonate, IP66, IP67, IP69K

RS Stock No.: 746-9342Brand: Schneider ElectricManufacturers Part No.: XALD114
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

Harmony XALD

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Current

6A

Country of Origin

France

Product details

Schneider Electric XAL Control Stations

XAL control stations for Harmony® style 5, 22mm diameter, double insulated control station limit switch

Schneider Electric XAL Harmony 22mm Range

You may be interested in
Stock information temporarily unavailable.

AED 184.33

AED 184.33 Each (ex VAT)

AED 193.55

AED 193.55 Each (inc. VAT)

Schneider Electric Spring Return Push Button Control Station - SPST, Polycarbonate, IP66, IP67, IP69K

AED 184.33

AED 184.33 Each (ex VAT)

AED 193.55

AED 193.55 Each (inc. VAT)

Schneider Electric Spring Return Push Button Control Station - SPST, Polycarbonate, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony XALD

Contact Configuration

SPST

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Current

6A

Country of Origin

France

Product details

Schneider Electric XAL Control Stations

XAL control stations for Harmony® style 5, 22mm diameter, double insulated control station limit switch

Schneider Electric XAL Harmony 22mm Range

You may be interested in