Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Spring Return Push Button Control Station, Polycarbonate, Green, Red, I, O, IP67, IP69, IP69K

RS Stock No.: 220-5208Brand: Schneider ElectricManufacturers Part No.: XALD213E
brand-logo
View all in Control Stations

Technical Document

Specifications

Series

XALD

Push Button Marking

I, O

Push Button Colour

Green, Red

Enclosure Colour

Dark Grey/Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

106mm

Width

68mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

53mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Maximum AC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Country of Origin

France

Stock information temporarily unavailable.

AED 330.64

AED 330.64 Each (ex VAT)

AED 347.17

AED 347.17 Each (inc. VAT)

Schneider Electric Spring Return Push Button Control Station, Polycarbonate, Green, Red, I, O, IP67, IP69, IP69K

AED 330.64

AED 330.64 Each (ex VAT)

AED 347.17

AED 347.17 Each (inc. VAT)

Schneider Electric Spring Return Push Button Control Station, Polycarbonate, Green, Red, I, O, IP67, IP69, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XALD

Push Button Marking

I, O

Push Button Colour

Green, Red

Enclosure Colour

Dark Grey/Light Grey

Enclosure Material

Polycarbonate

IP Rating

IP67, IP69, IP69K

Cutout Diameter

22mm

Push Button Actuation

Spring Return

Length

106mm

Width

68mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Depth

53mm

Maximum Operating Temperature

+70°C

Maximum Current

6A

Maximum AC Voltage

600V

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Country of Origin

France