Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 746-8936Brand: Schneider ElectricManufacturers Part No.: XALK02Distrelec Article No.: 30410514
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30410514

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 2 Hole 22mm Diameter

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

Schneider Electric Yellow Plastic Harmony XALK Push Button Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Series

Harmony XALK

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Yellow

Enclosure Marking

None

Enclosure Material

Plastic

IP Rating

IP66, IP67, IP69(IP69K)

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-40 → +70°C

Distrelec Product Id

30410514

Country of Origin

Czech Republic

You may be interested in