Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
Cutout Diameter
22mm
Number of Cutouts
2
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
GRP
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Glass Reinforced Polyester - Insulated
Glass Reinforced Polyester
Dark grey lid/light grey base
Operational Temp. -25 to + 70°C
AED 324.03
AED 324.03 Each (ex VAT)
AED 340.23
AED 340.23 Each (inc. VAT)
1
AED 324.03
AED 324.03 Each (ex VAT)
AED 340.23
AED 340.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony XAP
Cutout Diameter
22mm
Number of Cutouts
2
Enclosure Colour
Grey
Enclosure Marking
None
Enclosure Material
GRP
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Product details
Glass Reinforced Polyester - Insulated
Glass Reinforced Polyester
Dark grey lid/light grey base
Operational Temp. -25 to + 70°C