Schneider Electric Grey GRP Harmony XAP Control Station Enclosure - 0 Hole

RS Stock No.: 609-4900Brand: Schneider ElectricManufacturers Part No.: XAPA3100
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

Harmony XAP

Number of Cutouts

0

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

GRP

Length

241mm

Width

151mm

Depth

83mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

83 x 241 x 151mm

Country of Origin

France

Product details

Insulated Enclosures - Undrilled

Glass reinforced polyester
Grey Colour
Operational Temp. -25 to + 70°C

Stock information temporarily unavailable.

AED 482.48

AED 482.48 Each (ex VAT)

AED 506.60

AED 506.60 Each (inc. VAT)

Schneider Electric Grey GRP Harmony XAP Control Station Enclosure - 0 Hole

AED 482.48

AED 482.48 Each (ex VAT)

AED 506.60

AED 506.60 Each (inc. VAT)

Schneider Electric Grey GRP Harmony XAP Control Station Enclosure - 0 Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XAP

Number of Cutouts

0

Enclosure Colour

Grey

Enclosure Marking

None

Enclosure Material

GRP

Length

241mm

Width

151mm

Depth

83mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

83 x 241 x 151mm

Country of Origin

France

Product details

Insulated Enclosures - Undrilled

Glass reinforced polyester
Grey Colour
Operational Temp. -25 to + 70°C