Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65

RS Stock No.: 300-4443Brand: Schneider ElectricManufacturers Part No.: XAPJ1201SPEC0709
brand-logo
View all in Home

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

1 NO + 2 NC

Push Button Actuation

Latching, Trigger Action

Series

XAP

IP Rating

IP65

Colour

Red

Depth

51mm

Width

80mm

Push Button Material

Die Cast Metal

Height

80mm

Pole and Throw Configuration

3PST

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65

P.O.A.

Schneider Electric XAP Series Latching, Trigger Action Emergency Stop Push Button, Panel Mount, 1 NO + 2 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Panel Mount

Contact Configuration

1 NO + 2 NC

Push Button Actuation

Latching, Trigger Action

Series

XAP

IP Rating

IP65

Colour

Red

Depth

51mm

Width

80mm

Push Button Material

Die Cast Metal

Height

80mm

Pole and Throw Configuration

3PST