Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 2 Hole 22mm Diameter

RS Stock No.: 220-5218Brand: Schneider ElectricManufacturers Part No.: XAPM2502H29
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Series

XAPM

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Blue

Enclosure Material

Zinc Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco

Stock information temporarily unavailable.

AED 352.54

AED 352.54 Each (ex VAT)

AED 370.17

AED 370.17 Each (inc. VAT)

Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 2 Hole 22mm Diameter

AED 352.54

AED 352.54 Each (ex VAT)

AED 370.17

AED 370.17 Each (inc. VAT)

Schneider Electric Blue Zinc Alloy XAPM Control Station Enclosure - 2 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XAPM

Cutout Diameter

22mm

Number of Cutouts

2

Enclosure Colour

Blue

Enclosure Material

Zinc Alloy

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Morocco