Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 305-1685Brand: Schneider ElectricManufacturers Part No.: XB2BW3561
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Manufacturer Part No.

XB2BW3561

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum AC Voltage

120V

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Manufacturer Part No.

XB2BW3561

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+75°C

Maximum AC Voltage

120V