Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions

RS Stock No.: 330-8688Brand: Schneider ElectricManufacturers Part No.: XB4BD25Distrelec Article No.: 13512353
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67, IP69K

Angle of Throw

90°

Maximum Current

10A

Series

Harmony XB4

Cutout Diameter

22mm

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Maximum DC Voltage

600V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France

Stock information temporarily unavailable.

AED 130.41

AED 130.41 Each (ex VAT)

AED 136.93

AED 136.93 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions

AED 130.41

AED 130.41 Each (ex VAT)

AED 136.93

AED 136.93 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (SPDT) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Knob

Contact Configuration

SPDT

IP Rating

IP67, IP69K

Angle of Throw

90°

Maximum Current

10A

Series

Harmony XB4

Cutout Diameter

22mm

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Maximum DC Voltage

600V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France