Schneider Electric Knob Selector Switch - (2NO) 3 Positions

RS Stock No.: 330-8694Brand: Schneider ElectricManufacturers Part No.: XB4BD33Distrelec Article No.: 13512354
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Knob

Contact Configuration

2NO

IP Rating

IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

Harmony XB4

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France

Stock information temporarily unavailable.

AED 134.03

AED 134.03 Each (ex VAT)

AED 140.73

AED 140.73 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (2NO) 3 Positions

AED 134.03

AED 134.03 Each (ex VAT)

AED 140.73

AED 140.73 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (2NO) 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Knob

Contact Configuration

2NO

IP Rating

IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

Harmony XB4

Body Material

Chromium Plated Metal (Bezel)

Terminal Type

Screw

Illuminated

No

Maximum AC Voltage

600V ac

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Switch Actuation

Stay Put

Country of Origin

France