Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XB4 10kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R10K

RS Stock No.: 125-4400Brand: Schneider ElectricManufacturers Part No.: XB4BD912R10KDistrelec Article No.: 30153503
brand-logo
View all in Potentiometers

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Better World Product (Find out more)

Yes

Series

XB4

Better World Verification

Green Premium

Tolerance

±10%

Actuator Type

Knurled Shaft

Country of Origin

France

Product details

Schneider Electric Potentiometer - Harmony XB4 Range

Providing linear mode precision in a familiar package size that fits the Harmony XB4 range of products are Schneider Electrics Range of panel mount potentiometers. The Harmony XB4 range of potentiometers is a type of variable resistor that enables users to regulate and change current flowing through a circuit.

Features & Benefits

  • Commonly referred to as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508 and CSA C22.2 No 14

  • Comprised of cermet

How do Potentiometers work?

A potentiometer works through the two terminals that they feature, they are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 429.87

AED 429.87 Each (ex VAT)

AED 451.36

AED 451.36 Each (inc. VAT)

Schneider Electric XB4 10kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R10K

AED 429.87

AED 429.87 Each (ex VAT)

AED 451.36

AED 451.36 Each (inc. VAT)

Schneider Electric XB4 10kΩ Rotary Potentiometer 1-Gang Panel Mount, XB4BD912R10K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Faston, Plug In Connector, Screw

Shaft Length

30.2mm

Shaft Diameter

6 mm

Better World Product (Find out more)

Yes

Series

XB4

Better World Verification

Green Premium

Tolerance

±10%

Actuator Type

Knurled Shaft

Country of Origin

France

Product details

Schneider Electric Potentiometer - Harmony XB4 Range

Providing linear mode precision in a familiar package size that fits the Harmony XB4 range of products are Schneider Electrics Range of panel mount potentiometers. The Harmony XB4 range of potentiometers is a type of variable resistor that enables users to regulate and change current flowing through a circuit.

Features & Benefits

  • Commonly referred to as "pots" or "potmeters"

  • Screw terminals

  • 22mm panel cut-out

  • The bezels are comprised of chromium-plated metal

  • Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets

  • Compatible with a Ø 6mm shaft

  • Complete and ready to use

  • Mechanically durable for up to 50000 cycles

  • Each potentiometer features a knurled knob with white markings

  • Standards - EN/IEC 60947-1, UL 508 and CSA C22.2 No 14

  • Comprised of cermet

How do Potentiometers work?

A potentiometer works through the two terminals that they feature, they are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more