Schneider Electric Key Switch Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions

RS Stock No.: 341-164Brand: Schneider ElectricManufacturers Part No.: XB4BG41GEX
brand-logo
View all in Selector Switches

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key Switch

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

AED 1,098.72

AED 1,098.72 Each (ex VAT)

AED 1,153.66

AED 1,153.66 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions

AED 1,098.72

AED 1,098.72 Each (ex VAT)

AED 1,153.66

AED 1,153.66 Each (inc. VAT)

Schneider Electric Key Switch Selector Switch Complete - (SPST) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

2

Actuator Type

Key Switch

Contact Configuration

SPST

IP Rating

IP66

Cutout Diameter

22mm

Illuminated

No

Country of Origin

France