Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO 2-Way

RS Stock No.: 330-8751Brand: Schneider ElectricManufacturers Part No.: XB4BG61Distrelec Article No.: 30302497
brand-logo
View all in Key Switches

Technical Document

Specifications

Number of Positions

2

Switch Operation

Spring Return

Contact Configuration

1NO

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Voltage Rating DC

600V

Voltage Rating AC

600V

Mechanical Life

1000000

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302497

Voltage Rating (AC)

600V

Country of Origin

France

Stock information temporarily unavailable.

AED 248.38

AED 248.38 Each (ex VAT)

AED 260.80

AED 260.80 Each (inc. VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO 2-Way

AED 248.38

AED 248.38 Each (ex VAT)

AED 260.80

AED 260.80 Each (inc. VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 1NO 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

2

Switch Operation

Spring Return

Contact Configuration

1NO

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Key Index Angle

90°

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Better World Verification

Green Premium

Voltage Rating DC

600V

Voltage Rating AC

600V

Mechanical Life

1000000

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Distrelec Product Id

30302497

Voltage Rating (AC)

600V

Country of Origin

France