Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, 2P 3 Position 45°, 600V ac/dc, 6A, 550mA, Handle Actuator

RS Stock No.: 609-5420Brand: Schneider ElectricManufacturers Part No.: XB4BJ33EX
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

2P

Series

Harmony XB4

Normal State Configuration

2NO

Maximum Current

6A, 550mA

Maximum Voltage

600V ac/dc

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Actuator Type

Handle

Hazardous Area Certification

ATEX

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

AED 342.01

AED 342.01 Each (ex VAT)

AED 359.11

AED 359.11 Each (inc. VAT)

Schneider Electric, 2P 3 Position 45°, 600V ac/dc, 6A, 550mA, Handle Actuator

AED 342.01

AED 342.01 Each (ex VAT)

AED 359.11

AED 359.11 Each (inc. VAT)

Schneider Electric, 2P 3 Position 45°, 600V ac/dc, 6A, 550mA, Handle Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

2P

Series

Harmony XB4

Normal State Configuration

2NO

Maximum Current

6A, 550mA

Maximum Voltage

600V ac/dc

Number of Positions

3

Terminal Type

Screw

Angle of Throw

45°

Actuator Type

Handle

Hazardous Area Certification

ATEX

Country of Origin

France

You may be interested in